Datasheets
UFS160G/TR13 by: Microchip Technology Inc

Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-215AA

Part Details for UFS160G/TR13 by Microchip Technology Inc

Overview of UFS160G/TR13 by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for UFS160G/TR13

Part # Distributor Description Stock Price Buy
DISTI # 61AJ9450
Newark Ufr,frr Smbg (Do-215Aa) Rohs Compliant: Yes |Microchip UFS160G/TR13 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $0.6900
$0.6900 Buy Now
DISTI # 150-UFS160G/TR13TR-ND
DigiKey DIODE GEN PURP REV 600V 1A SMBG Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $0.7100
$0.7100 Buy Now
DISTI # UFS160G/TR13
Avnet Americas Diode Ultra Fast Recovery 600V 1A 2-Pin DO-215AA T/R - Tape and Reel (Alt: UFS160G/TR13) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 1 $0.7700
  • 100 $0.7100
  • 500 $0.6900
$0.6900 / $0.7700 Buy Now
DISTI # 579-UFS160G/TR13
Mouser Electronics Rectifiers UFR,FRR 0
  • 3,000 $0.7100
$0.7100 Order Now
DISTI # UFS160G/TR13
Microchip Technology Inc UFR,FRR _ SMBG (DO-215AA), Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $0.7700
$0.7700 Buy Now
Future Electronics   RoHS: Non Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 0
  • 3,000 $0.7640
$0.7640 Buy Now
Onlinecomponents.com   0
  • 750 $1.4300
  • 1,500 $0.8800
  • 2,250 $0.6970
  • 3,000 $0.6830
$0.6830 / $1.4300 Buy Now
DISTI # UFS160G/TR13
Avnet Americas Diode Ultra Fast Recovery 600V 1A 2-Pin DO-215AA T/R - Tape and Reel (Alt: UFS160G/TR13) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 1 $0.7700
  • 100 $0.7100
  • 500 $0.6900
$0.6900 / $0.7700 Buy Now
DISTI # UFS160G/TR13
Avnet Americas Diode Ultra Fast Recovery 600V 1A 2-Pin DO-215AA T/R - Tape and Reel (Alt: UFS160G/TR13) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 1 $0.7700
  • 100 $0.7100
  • 500 $0.6900
$0.6900 / $0.7700 Buy Now
NAC UFR,FRR, SMBG (DO-215AA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 0
  • 1 $0.8500
  • 100 $0.7600
  • 500 $0.7100
  • 1,000 $0.6900
$0.6900 / $0.8500 Buy Now
Master Electronics   0
  • 750 $1.4300
  • 1,500 $0.8800
  • 2,250 $0.6970
  • 3,000 $0.6830
$0.6830 / $1.4300 Buy Now

Part Details for UFS160G/TR13

UFS160G/TR13 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

UFS160G/TR13 Part Data Attributes

UFS160G/TR13 Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
UFS160G/TR13 Microchip Technology Inc Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-215AA
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Factory Lead Time 18 Weeks
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V
JEDEC-95 Code DO-215AA
JESD-30 Code R-PDSO-G2
Non-rep Pk Forward Current-Max 25 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 600 V
Reverse Recovery Time-Max 0.06 µs
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UFS160G/TR13 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UFS160G/TR13 by Microchip Technology Inc

  • Please alert me when UFS160G/TR13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following UFS160G/TR13 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UFS160G/TR13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following UFS160G/TR13 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UFS160G/TR13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UFS160G/TR13 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: