Part Details for UFS320J/TR13 by Microchip Technology Inc
Overview of UFS320J/TR13 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for UFS320J/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ7612
|
Newark | Ultrafast Rectifier 3.0A, 200V, Ifsm=100A, Max Trr = 50Ns, Vf=1.10V Smcj (Do-214Ab) Rohs Compliant: Yes |Microchip UFS320J/TR13 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1700 | Buy Now |
DISTI #
UFS320J/TR13-ND
|
DigiKey | DIODE GEN PURP 200V 3A DO214AB Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2600 | Buy Now |
DISTI #
UFS320J/TR13
|
Avnet Americas | Diode Switching 200V 3A 2-Pin DO-214AB T/R - Tape and Reel (Alt: UFS320J/TR13) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.1700 / $2.4200 | Buy Now |
DISTI #
494-UFS320J/TR13
|
Mouser Electronics | Rectifiers UFR,FRR _ SMCJ (DO-214AB) RoHS: Not Compliant | 0 |
|
$2.2600 | Order Now |
DISTI #
UFS320J/TR13
|
Microchip Technology Inc | UFR,FRR _ SMCJ (DO-214AB), Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.0500 / $2.4200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.2300 / $6.2600 | Buy Now | |
DISTI #
UFS320J/TR13
|
Avnet Americas | Diode Switching 200V 3A 2-Pin DO-214AB T/R - Tape and Reel (Alt: UFS320J/TR13) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.1700 / $2.4200 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$2.1700 / $2.6800 | Buy Now |
|
Master Electronics | 0 |
|
$2.2300 / $6.2600 | Buy Now |
Part Details for UFS320J/TR13
UFS320J/TR13 CAD Models
UFS320J/TR13 Part Data Attributes:
|
UFS320J/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UFS320J/TR13
Microchip Technology Inc
Rectifier Diode
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 20 Weeks | |
Application | ULTRA FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.03 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |