Part Details for UFS370J/TR13 by Microchip Technology Inc
Overview of UFS370J/TR13 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UFS370J/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ7632
|
Newark | Ultrafast Rectifier 3.0A, 700V, Ifsm=100A, Max Trr = 60Ns, Vf=1.20V Smcj (Do-214Ab) Rohs Compliant: Yes |Microchip UFS370J/TR13 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1700 | Buy Now |
DISTI #
UFS370J/TR13-ND
|
DigiKey | DIODE GEN PURP 700V 3A DO214AB Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2600 | Buy Now |
DISTI #
UFS370J/TR13
|
Avnet Americas | Diode Switching 700V 3A 2-Pin DO-214AB T/R - Tape and Reel (Alt: UFS370J/TR13) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.1700 / $2.4200 | Buy Now |
DISTI #
494-UFS370J/TR13
|
Mouser Electronics | Rectifiers UFR,FRR _ SMCJ (DO-214AB) RoHS: Not Compliant | 0 |
|
$2.2600 | Order Now |
DISTI #
UFS370J/TR13
|
Microchip Technology Inc | UFR,FRR _ SMCJ (DO-214AB), Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.0500 / $2.4200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.2300 / $6.2600 | Buy Now | |
DISTI #
UFS370J/TR13
|
Avnet Americas | Diode Switching 700V 3A 2-Pin DO-214AB T/R - Tape and Reel (Alt: UFS370J/TR13) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.1700 / $2.4200 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$2.1700 / $2.6800 | Buy Now |
|
Master Electronics | 0 |
|
$2.2300 / $6.2600 | Buy Now |