There are no models available for this part yet.
Overview of UFS505JE3/TR13 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for UFS505JE3/TR13 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AJ7641
|
Newark | Ultrafast Rectifier 5.0A, 50V, Ifsm=175A, Max Trr = 30Ns, Vf=0.95V Smcj (Do-214Ab) Rohs Compliant: Yes |Microchip UFS505JE3/TR13 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5600 | Buy Now | |
DISTI #
UFS505JE3/TR13-ND
|
DigiKey | DIODE ULT FAST 5A 50V SMCJ Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6200 | Buy Now | |
DISTI #
UFS505JE3/TR13
|
Avnet Americas | Ultra Fast Rectifier - Tape and Reel (Alt: UFS505JE3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.5600 / $1.7500 | Buy Now | |
DISTI #
494-UFS505JE3/TR13
|
Mouser Electronics | Rectifiers Ultrafast rectifier 5.0A, 50V, IFSM=175A, Max trr = 30ns, VF=0.95V RoHS: Compliant | 0 |
|
$1.6200 | Order Now | |
DISTI #
UFS505JE3/TR13
|
Microchip Technology Inc | UFR,FRR _ SMCJ (DO-214AB), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.4800 / $1.7500 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$1.7400 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5500 / $4.2500 | Buy Now | ||
NAC | Rectifier RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$1.5600 / $1.9200 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$1.5500 / $4.2500 | Buy Now |