There are no models available for this part yet.
Overview of UFS515GE3/TR13 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLC001AJE-TR13/NOPB | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 | |
CLC001AJE-TR13 | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 |
Price & Stock for UFS515GE3/TR13 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AJ7647
|
Newark | Ultrafast Rectifier 5.0A, 150V, Ifsm=175A, Max Trr = 30Ns, Vf=0.95V Smcg (Do-215Ab) Rohs Compliant: Yes |Microchip UFS515GE3/TR13 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9700 | Buy Now | |
DISTI #
UFS515GE3/TR13-ND
|
DigiKey | DIODE GEN PURP 150V 5A DO215AB Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0500 | Buy Now | |
DISTI #
UFS515GE3/TR13
|
Avnet Americas | Ultra Fast Rectifier - Tape and Reel (Alt: UFS515GE3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.9700 / $2.2000 | Buy Now | |
DISTI #
494-UFS515GE3/TR13
|
Mouser Electronics | Rectifiers Ultrafast rectifier 5.0A, 150V, IFSM=175A, Max trr = 30ns, VF=0.95V RoHS: Compliant | 0 |
|
$2.0500 | Order Now | |
DISTI #
UFS515GE3/TR13
|
Microchip Technology Inc | UFR,FRR _ SMCG (DO-215AB), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.8600 / $2.2000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$2.2000 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9600 / $5.3700 | Buy Now | ||
NAC | Rectifier RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$1.9800 / $2.4300 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$1.9600 / $5.3700 | Buy Now |
CAD Models for UFS515GE3/TR13 by Microchip Technology Inc
Part Data Attributes for UFS515GE3/TR13 by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Application
|
ULTRA FAST RECOVERY
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.95 V
|
JEDEC-95 Code
|
DO-215AB
|
JESD-30 Code
|
R-PDSO-G2
|
Non-rep Pk Forward Current-Max
|
175 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Rep Pk Reverse Voltage-Max
|
150 V
|
Reverse Current-Max
|
10 µA
|
Reverse Recovery Time-Max
|
0.03 µs
|
Reverse Test Voltage
|
150 V
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Alternate Parts for UFS515GE3/TR13
This table gives cross-reference parts and alternative options found for UFS515GE3/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UFS515GE3/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UFS515J/TR13 | Rectifier Diode, 1 Phase, 1 Element, 5A, 150V V(RRM), Silicon, DO-214AB | Microchip Technology Inc | UFS515GE3/TR13 vs UFS515J/TR13 |
UFS515JE3/TR13 | Rectifier Diode, 1 Phase, 1 Element, 5A, 150V V(RRM), Silicon, DO-214AB | Microchip Technology Inc | UFS515GE3/TR13 vs UFS515JE3/TR13 |