Part Details for UFS560JE3/TR13 by Microchip Technology Inc
Overview of UFS560JE3/TR13 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UFS560JE3/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ7669
|
Newark | Ultrafast Rectifier 5.0A, 600V, Ifsm=175A, Max Trr = 60Ns, Vf=1.35V Smcj (Do-214Ab) Rohs Compliant: Yes |Microchip UFS560JE3/TR13 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5600 | Buy Now |
DISTI #
UFS560JE3/TR13-ND
|
DigiKey | DIODE GEN PURP 600V 5A DO214AB Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6200 | Buy Now |
DISTI #
UFS560JE3/TR13
|
Avnet Americas | Ultra Fast Rectifier - Tape and Reel (Alt: UFS560JE3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.5600 / $1.7500 | Buy Now |
DISTI #
494-UFS560JE3/TR13
|
Mouser Electronics | Rectifiers UFR,FRR _ SMCJ (DO-214AB) RoHS: Compliant | 0 |
|
$1.6200 | Order Now |
DISTI #
UFS560JE3/TR13
|
Microchip Technology Inc | UFR,FRR _ SMCJ (DO-214AB), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.4800 / $1.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$1.7400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.5500 / $4.2500 | Buy Now | |
DISTI #
UFS560JE3/TR13
|
Avnet Americas | Ultra Fast Rectifier - Tape and Reel (Alt: UFS560JE3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.5600 / $1.7500 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$1.5600 / $1.9200 | Buy Now |
|
Master Electronics | 0 |
|
$1.5500 / $4.2500 | Buy Now |
Part Details for UFS560JE3/TR13
UFS560JE3/TR13 CAD Models
UFS560JE3/TR13 Part Data Attributes:
|
UFS560JE3/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UFS560JE3/TR13
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, DO-214AB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Application | ULTRA FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.35 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 175 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.06 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for UFS560JE3/TR13
This table gives cross-reference parts and alternative options found for UFS560JE3/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UFS560JE3/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMR5U-06PBFREE | Rectifier Diode, | Central Semiconductor Corp | UFS560JE3/TR13 vs CMR5U-06PBFREE |
CMR5U-06TR13PBFREE | Rectifier Diode, | Central Semiconductor Corp | UFS560JE3/TR13 vs CMR5U-06TR13PBFREE |