Part Details for UFT3140D by Microchip Technology Inc
Overview of UFT3140D by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UFT3140D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ9465
|
Newark | Ufr, frr To-3 Rohs Compliant: Yes |Microchip UFT3140D Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.0900 / $55.2200 | Buy Now |
DISTI #
150-UFT3140D-ND
|
DigiKey | DIODE ARRAY GP 400V 30A TO204AA Min Qty: 100 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.2203 | Buy Now |
DISTI #
UFT3140D
|
Avnet Americas | Diode Ultra Fast Recovery 400V 30A 2-Pin TO-3 - Bulk (Alt: UFT3140D) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$53.0900 / $59.4700 | Buy Now |
DISTI #
579-UFT3140D
|
Mouser Electronics | Rectifiers UFR,FRR | 0 |
|
$59.4700 | Order Now |
DISTI #
UFT3140D
|
Microchip Technology Inc | UFR,FRR _ TO-3, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$59.4700 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$58.9900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$52.7200 / $144.4000 | Buy Now | |
DISTI #
UFT3140D
|
Avnet Americas | Diode Ultra Fast Recovery 400V 30A 2-Pin TO-3 - Bulk (Alt: UFT3140D) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$53.0900 / $59.4700 | Buy Now |
|
NAC | UFR,FRR, TO-3 RoHS: Compliant Min Qty: 5 Package Multiple: 1 | 0 |
|
$51.7900 / $60.6700 | Buy Now |
|
Master Electronics | 0 |
|
$52.7200 / $144.4000 | Buy Now |