Part Details for UFT3270 by Microchip Technology Inc
Overview of UFT3270 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UFT3270
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ9474
|
Newark | Ufr, frr To-3 Rohs Compliant: Yes |Microchip UFT3270 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.0600 / $82.2200 | Buy Now |
DISTI #
UFT3270
|
Avnet Americas | Diode Ultra Fast Recovery 700V 30A 2-Pin TO-3 Tray - Bulk (Alt: UFT3270) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$79.0600 / $88.5500 | Buy Now |
DISTI #
579-UFT3270
|
Mouser Electronics | Rectifiers UFR,FRR | 0 |
|
$88.5500 | Order Now |
DISTI #
UFT3270
|
Microchip Technology Inc | UFR,FRR _ TO-3, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$88.5500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$87.8500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$80.9900 / $227.7000 | Buy Now | |
DISTI #
UFT3270
|
Avnet Americas | Diode Ultra Fast Recovery 700V 30A 2-Pin TO-3 Tray - Bulk (Alt: UFT3270) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$79.0600 / $88.5500 | Buy Now |
|
NAC | UFR,FRR, TO-3 RoHS: Compliant Min Qty: 3 Package Multiple: 1 | 0 |
|
$77.1300 / $90.3600 | Buy Now |
|
Master Electronics | 0 |
|
$80.9900 / $227.7000 | Buy Now |
Part Details for UFT3270
UFT3270 CAD Models
UFT3270 Part Data Attributes:
|
UFT3270
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UFT3270
Microchip Technology Inc
Rectifier Diode, 1 Phase, 30A, Silicon, TO-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Application | ULTRA FAST RECOVERY | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-3 | |
JESD-30 Code | O-MBFM-P2 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 30 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.06 µs | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |