Part Details for UFT7260SM1A by Microsemi Corporation
Overview of UFT7260SM1A by Microsemi Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UFT7260SM1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 8 |
|
$39.7800 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 2 ELEMENT, 35A, 600V V(RRM), SILICON | 81 |
|
$28.3475 / $32.0450 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 2 ELEMENT, 35A, 600V V(RRM), SILICON | 6 |
|
$43.0950 | Buy Now |
Part Details for UFT7260SM1A
UFT7260SM1A CAD Models
UFT7260SM1A Part Data Attributes
|
UFT7260SM1A
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
UFT7260SM1A
Microsemi Corporation
Rectifier Diode, 1 Phase, 2 Element, 35A, 600V V(RRM), Silicon, PACKAGE-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ULTRA FAST RECOVERY | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PSFM-G3 | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for UFT7260SM1A
This table gives cross-reference parts and alternative options found for UFT7260SM1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UFT7260SM1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UFT7260SM6A | Rectifier Diode, 1 Phase, 2 Element, 35A, 600V V(RRM), Silicon, PACKAGE-3 | Microsemi Corporation | UFT7260SM1A vs UFT7260SM6A |
UFT7260SM2A | Rectifier Diode, 1 Phase, 2 Element, 35A, 600V V(RRM), Silicon, PACKAGE-3 | Microsemi Corporation | UFT7260SM1A vs UFT7260SM2A |
UFT7260SM5A | Rectifier Diode, 1 Phase, 2 Element, 35A, 600V V(RRM), Silicon, PACKAGE-3 | Microsemi Corporation | UFT7260SM1A vs UFT7260SM5A |