Part Details for UFT7260SM5D by Microsemi Corporation
Overview of UFT7260SM5D by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UFT7260SM5D
UFT7260SM5D CAD Models
UFT7260SM5D Part Data Attributes
|
UFT7260SM5D
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
UFT7260SM5D
Microsemi Corporation
Rectifier Diode, 1 Phase, 2 Element, 35A, 600V V(RRM), Silicon, PACKAGE-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ULTRA FAST RECOVERY | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PSSO-G3 | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for UFT7260SM5D
This table gives cross-reference parts and alternative options found for UFT7260SM5D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UFT7260SM5D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UFT7260SM1D | Rectifier Diode, 1 Phase, 2 Element, 35A, 600V V(RRM), Silicon, PACKAGE-3 | Microsemi Corporation | UFT7260SM5D vs UFT7260SM1D |
UFT7260SM6D | Rectifier Diode, 1 Phase, 2 Element, 35A, 600V V(RRM), Silicon, PACKAGE-3 | Microsemi Corporation | UFT7260SM5D vs UFT7260SM6D |