Part Details for UFTC-6CH12 by Metcal
Overview of UFTC-6CH12 by Metcal
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UFTC-6CH12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46P8677
|
Newark | Cartridge, Ultrafine, Chisel, 1.2Mm (0.04In) |Metcal UFTC-6CH12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.2500 | Buy Now |
DISTI #
745-UFTC-6CH12
|
Mouser Electronics | Soldering Irons Ultrafine Chisel 1.2mm (0.04in) RoHS: Compliant | 0 |
|
$38.7000 | Order Now |
DISTI #
551SO9816
|
Techni-Tool, Inc. | Metcal UFTC-6CH12 Metcal Soldering Tip UFTC 600 Series Chisel 0.05" | 0 |
|
$38.7000 | Buy Now |
DISTI #
551SO9816
|
TestEquity LLC | Metcal UFTC-6CH12 Metcal Soldering Tip UFTC 600 Series Chisel 0.05" | 0 |
|
$38.7000 | Buy Now |