Part Details for UFW0J682MHD by Nichicon Corporation
Overview of UFW0J682MHD by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UFW0J682MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R7570
|
Newark | Capacitor Alum Elect, 6800Uf, 6.3V, 20%, Radial, Capacitance:6800µf, Voltage(Dc):6.3V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:5Mm, Esr:- Rohs Compliant: Yes |Nichicon UFW0J682MHD RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4240 / $0.5350 | Buy Now |
DISTI #
493-16762-ND
|
DigiKey | CAP ALUM 6800UF 20% 6.3V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
390 In Stock |
|
$0.4115 / $1.1600 | Buy Now |
DISTI #
647-UFW0J682MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 6.3volts 6800uF 20% RoHS: Compliant | 243 |
|
$0.3970 / $1.1600 | Buy Now |
DISTI #
UFW0J682MHD
|
TME | Capacitor: electrolytic, THT, 6800uF, 6.3VDC, Ø12.5x25mm, ±20% Min Qty: 800 | 0 |
|
$0.8500 | RFQ |
Part Details for UFW0J682MHD
UFW0J682MHD CAD Models
UFW0J682MHD Part Data Attributes
|
UFW0J682MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UFW0J682MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.2852 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1600 mA | |
Surface Mount | NO | |
Tan Delta | 0.38 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UFW0J682MHD
This table gives cross-reference parts and alternative options found for UFW0J682MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UFW0J682MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2682LAMAB25WPN58FP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | Fenghua (HK) Electronics Ltd | UFW0J682MHD vs 2682LAMAB25WPN58FP |
RE3-6V682MI6#-G56 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | ELNA America Inc | UFW0J682MHD vs RE3-6V682MI6#-G56 |
UFW0J682MHD1TO | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UFW0J682MHD vs UFW0J682MHD1TO |
RE3-6V682MI6#-G55 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | ELNA America Inc | UFW0J682MHD vs RE3-6V682MI6#-G55 |
ECA0JM682(B) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | UFW0J682MHD vs ECA0JM682(B) |
NRSS682M6.3V12.5X25F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | NIC Components Corp | UFW0J682MHD vs NRSS682M6.3V12.5X25F3CF |
8682LAMAB25WP01F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | Fenghua (HK) Electronics Ltd | UFW0J682MHD vs 8682LAMAB25WP01F |
UVK0J682MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | Nichicon Corporation | UFW0J682MHD vs UVK0J682MHD1CC |
ESMG6R3ETD682MK25D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | Chemi-Con | UFW0J682MHD vs ESMG6R3ETD682MK25D |
8682LAMAB25WPN485C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | Fenghua (HK) Electronics Ltd | UFW0J682MHD vs 8682LAMAB25WPN485C |