There are no models available for this part yet.
Overview of UFW1C103MHD by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UFW1C103MHD by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58R7586
|
Newark | Aluminum Electrolytic Capacitor, 10000Uf, 16V, 20%, Radial, Capacitance:10000µf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:7.5Mm Rohs Compliant: Yes |Nichicon UFW1C103MHD RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0800 / $1.5300 | Buy Now | |
DISTI #
493-10977-ND
|
DigiKey | CAP ALUM 10000UF 20% 16V RADIAL Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Limited Supply - Call |
|
$1.0268 / $2.6900 | Buy Now | |
DISTI #
647-UFW1C103MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 16volts 10000uF 20% RoHS: Compliant | 2492 |
|
$0.9940 / $2.7500 | Buy Now | |
Future Electronics | FW Series 10000 uF 16V 85°C Ø18x35.5mm LS=7.5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 50 Lead time: 23 Weeks Container: Bag | 0Bag |
|
$0.9400 / $1.1100 | Buy Now | ||
DISTI #
79001445
|
Verical | Cap Aluminum Lytic 10000uF 16V 20% (18 X 35.5mm) Radial 7.5mm 2640mA 2000h 85°C Bulk RoHS: Compliant Min Qty: 36 Package Multiple: 1 | Americas - 502 |
|
$1.4840 / $1.9880 | Buy Now | |
DISTI #
UFW1C103MHD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 16volts 10000uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$0.9100 / $1.1000 | Buy Now | |
DISTI #
UFW1C103MHD
|
TME | Capacitor: electrolytic, THT, 10000uF, 16VDC, Ø18x35.5mm, ±20% Min Qty: 1 | 502 |
|
$1.2100 / $2.0200 | Buy Now | |
DISTI #
UFW1C103MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10000 uF, 16 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: UFW1C103MHD) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for UFW1C103MHD by Nichicon Corporation
Part Data Attributes for UFW1C103MHD by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Samacsys Manufacturer
|
Nichicon
|
Capacitance
|
10000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
18 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
4.8 mA
|
Length
|
35.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
2640 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.38
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
7.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for UFW1C103MHD
This table gives cross-reference parts and alternative options found for UFW1C103MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UFW1C103MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESMG160EBD103MMP1S | Aluminum Electrolytic Capacitor, | Chemi-Con | UFW1C103MHD vs ESMG160EBD103MMP1S |
ESMG160EC3103MMP1S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UFW1C103MHD vs ESMG160EC3103MMP1S |
RE3-16V103MK8#-GAT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF, | ELNA America Inc | UFW1C103MHD vs RE3-16V103MK8#-GAT |
ESMG160EBC103MMP1S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UFW1C103MHD vs ESMG160EBC103MMP1S |
REA103M1CBK180355 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF, | RFE International Inc | UFW1C103MHD vs REA103M1CBK180355 |
UKW1C103MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF, | Nichicon Corporation | UFW1C103MHD vs UKW1C103MHD1CC |
ESMG160ELL103MMP1N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF, | Chemi-Con | UFW1C103MHD vs ESMG160ELL103MMP1N |
RE3-16V103MK8#-F49 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF, | ELNA America Inc | UFW1C103MHD vs RE3-16V103MK8#-F49 |
NRSS103M16V18X35.5SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF, | NIC Components Corp | UFW1C103MHD vs NRSS103M16V18X35.5SPF |
UFW1C103MHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UFW1C103MHD vs UFW1C103MHD1CA |