UFW2AR22MDD1TD
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED

Overview of UFW2AR22MDD1TD by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for UFW2AR22MDD1TD by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UFW2AR22MDD1TD by Nichicon Corporation

UFW2AR22MDD1TD
Nichicon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00
Capacitance
0.22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.004 mA
Length
11 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
Tape
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Ripple Current
4.7 mA
Surface Mount
NO
Tan Delta
0.08
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
2.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. UFW2AR22MDD1TD
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for UFW2AR22MDD1TD

This table gives cross-reference parts and alternative options found for UFW2AR22MDD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UFW2AR22MDD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
REAR22M2ACC-0511B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.22uF, Lelon Electronics Corp UFW2AR22MDD1TD vs REAR22M2ACC-0511B
ESME101ELLR22ME11S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.22uF, Chemi-Con UFW2AR22MDD1TD vs ESME101ELLR22ME11S
GSRR22M100-0511 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.22uF Gemmy Electronics Co Ltd UFW2AR22MDD1TD vs GSRR22M100-0511
UFW2AR22MDD1TA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation UFW2AR22MDD1TD vs UFW2AR22MDD1TA
REAR22M2ASA-0511P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.22uF, Lelon Electronics Corp UFW2AR22MDD1TD vs REAR22M2ASA-0511P
RDLR22M100TB15X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.22uF IBS Electronics Inc UFW2AR22MDD1TD vs RDLR22M100TB15X11
CD11T2R22M101A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.22uF, PRO-AN Electronic Co Ltd UFW2AR22MDD1TD vs CD11T2R22M101A
RDLLR22M100TB15X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.22uF IBS Electronics Inc UFW2AR22MDD1TD vs RDLLR22M100TB15X11
RDLLR22M100TR525X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.22uF IBS Electronics Inc UFW2AR22MDD1TD vs RDLLR22M100TR525X11
ESME101ELLR22ME11N Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.22uF, Chemi-Con UFW2AR22MDD1TD vs ESME101ELLR22ME11N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UFW2AR22MDD1TD by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UFW2AR22MDD1TD by Nichicon Corporation

Select Manufacturer
Which Manufacturer of UFW2AR22MDD1TD would you like to use for your alert(s)?
  • Please alert me when UFW2AR22MDD1TD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UFW2AR22MDD1TD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UFW2AR22MDD1TD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UFW2AR22MDD1TD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UFW2AR22MDD1TD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UFW2AR22MDD1TD by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: