Part Details for UFZVFHTE-177.5B by ROHM Semiconductor
Overview of UFZVFHTE-177.5B by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for UFZVFHTE-177.5B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH7913
|
Newark | Zener Diode, Aec-Q101, Sod-323Fl, 7.509V Rohs Compliant: Yes |Rohm UFZVFHTE-177.5B RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0680 / $0.3280 | Buy Now |
DISTI #
UFZVFHTE-177.5BCT-ND
|
DigiKey | DIODE ZENER 7.5V 500MW UMD2 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3764 In Stock |
|
$0.0288 / $0.2500 | Buy Now |
DISTI #
UFZVFHTE-177.5B
|
Avnet Americas | Diode Zener Single 7.5V 550mW 2-Pin SOD-323FL Emboss T/R - Tape and Reel (Alt: UFZVFHTE-177.5B) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0294 / $0.0336 | Buy Now |
DISTI #
755-UFZVFHTE-177.5B
|
Mouser Electronics | Zener Diodes 7.104-7.509V 20mA SOD-323FL, UMD2 RoHS: Compliant | 4569 |
|
$0.0300 / $0.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0299 | Buy Now |
DISTI #
83144922
|
Verical | Zener Diode Single 7.3065V 3% 8Ohm 500mW Automotive 2-Pin UMD T/R RoHS: Compliant Min Qty: 311 Package Multiple: 1 | Americas - 600 |
|
$0.0919 / $0.1008 | Buy Now |
|
Quest Components | 1453 |
|
$0.0780 / $0.2600 | Buy Now | |
DISTI #
UFZVFHTE-177.5B
|
Avnet Silica | Diode Zener Single 7.5V 550mW 2-Pin SOD-323FL Emboss T/R (Alt: UFZVFHTE-177.5B) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S625903748143
|
Chip1Stop | 500mW 7.5V, SOD-323FL, Small and High Power Zener Diode for Automotive RoHS: Compliant Container: Cut Tape | 600 |
|
$0.0735 / $0.2010 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2018 Date Code: 2018 | 1817 |
|
$0.0260 / $0.1290 | Buy Now |
Part Details for UFZVFHTE-177.5B
UFZVFHTE-177.5B CAD Models
UFZVFHTE-177.5B Part Data Attributes
|
UFZVFHTE-177.5B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UFZVFHTE-177.5B
ROHM Semiconductor
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-90A, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2017-01-20 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 2.77% | |
Working Test Current | 20 mA |
Alternate Parts for UFZVFHTE-177.5B
This table gives cross-reference parts and alternative options found for UFZVFHTE-177.5B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UFZVFHTE-177.5B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UFZVTE-177.5B | Zener Diode, | ROHM Semiconductor | UFZVFHTE-177.5B vs UFZVTE-177.5B |