Part Details for UG-1873/U by Winchester Interconnect
Overview of UG-1873/U by Winchester Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1873ARMZ-0.3-R7 | Analog Devices | 300kHz, Light Load Eff Enabled | |
ADP1873ARMZ-0.6-R7 | Analog Devices | 600kHz, Light Load Eff Enabled | |
LTC1873EG#TRPBF | Analog Devices | 2x 550kHz Sync 2-PhSw Reg Cntr |
Price & Stock for UG-1873/U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | BNC Bulkhead Receptacle - Straight - Female - 50 Ohm - 4 GHz. RoHS: Compliant |
240 In Stock |
|
$21.2900 / $126.5500 | Buy Now |
|
Master Electronics | BNC Bulkhead Receptacle - Straight - Female - 50 Ohm - 4 GHz. RoHS: Compliant |
240 In Stock |
|
$21.2900 / $126.5500 | Buy Now |