Part Details for UG-201A/U by Amphenol RF
Overview of UG-201A/U by Amphenol RF
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DG201AAK | Rochester Electronics | SPST, 4 Func, 1 Channel, CMOS, CDIP16, | |
DG201AK/B | Rochester Electronics LLC | Replacement for Intersil part number DG201AK/B. Buy from authorized manufacturer Rochester Electronics. | |
142-01A08L | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core, shielded (add 'L' for compliant version) |
Price & Stock for UG-201A/U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M6638
|
Newark | Adapter, N Type Plug To Bnc Jack, 50 Ohm |Amphenol Rf UG-201A/U RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | RF Adapter - UG-201A/U - N Type Plug to BNC Jack - 50 Ohm - Maximum Frequency 4 GHz - Brass. RoHS: Compliant |
388 In Stock 1660 Factory Stock |
|
$8.9800 / $19.0900 | Buy Now |
|
Master Electronics | RF Adapter - UG-201A/U - N Type Plug to BNC Jack - 50 Ohm - Maximum Frequency 4 GHz - Brass. RoHS: Compliant |
388 In Stock 1660 Factory Stock |
|
$8.9800 / $19.0900 | Buy Now |