There are no models available for this part yet.
Overview of UG-260B/U by Amphenol RF
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5260BRUZ50 | Analog Devices | 8-Bit SPI Dig POT | |
AD5260BRUZ20 | Analog Devices | 8-Bit SPI Dig POT | |
AD5260BRUZ200-RL7 | Analog Devices | 8-Bit SPI Dig POT |
Price & Stock for UG-260B/U by Amphenol RF
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04M6644
|
Newark | Bnc Straight Crimp Plug For Rg-59, Rg-62, Rg-140,b -120, 50 Ohm |Amphenol Rf UG-260B/U RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Onlinecomponents.com | Miniature Quick Connect/ Disconnect RF Connector RoHS: Compliant |
462 In Stock 1031 Factory Stock |
|
$4.4000 / $7.4600 | Buy Now | ||
Master Electronics | Miniature Quick Connect/ Disconnect RF Connector RoHS: Compliant |
462 In Stock 1031 Factory Stock |
|
$4.4000 / $7.4600 | Buy Now |