Part Details for UG-274B/U by Kings Electronics
Overview of UG-274B/U by Kings Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UG-274B/U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | UG-274B/U | 1 |
|
$50.0000 | Buy Now |
Part Details for UG-274B/U
UG-274B/U CAD Models
UG-274B/U Part Data Attributes
|
UG-274B/U
Kings Electronics
Buy Now
Datasheet
|
Compare Parts:
UG-274B/U
Kings Electronics
RF Connector Adapter, BNC-BNC-BNC, Cable Mount, Female-Male-Female
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KINGS ELECTRONICS CO INC | |
Reach Compliance Code | unknown | |
Adapter Style | BNC-BNC-BNC | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TEE ADAPTER | |
Contact Gender | FEMALE-MALE-FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Operating Frequency-Max | 4 GHz | |
Panel Mount | NO |