There are no models available for this part yet.
Overview of UG-28A/U by Amphenol RF
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3483-Z-E2-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 28A 52Mohm | |
2SK3483-ZK-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 28A 52Mohm | |
2SK3483-Z-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 28A 52Mohm |
Price & Stock for UG-28A/U by Amphenol RF
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Conn Type N Adapter RCP/RCP/RCP 0Hz to 11GHz 50Ohm T Style Gold RoHS: Compliant | 24 Factory Stock |
|
$120.6900 / $373.2300 | Buy Now | ||
Master Electronics | Conn Type N Adapter RCP/RCP/RCP 0Hz to 11GHz 50Ohm T Style Gold RoHS: Compliant | 24 Factory Stock |
|
$120.6900 / $373.2300 | Buy Now |