Part Details for UG-290A/U by MISC MIL-AERO
Overview of UG-290A/U by MISC MIL-AERO
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1290ACBZ-R7 | Analog Devices | 12V Load Switch for Inrush Con | |
DC2290A-B | Analog Devices | LTC2387-16 Demo Board - 16-Bit | |
DC290A-B | Analog Devices | LTC1878EMS8 - High Efficiency |
Price & Stock for UG-290A/U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XYMUG-290A/U
|
Heilind Electronics | SA | Americas - 1 in Stock |
|
Buy Now | |
DISTI #
XYMUG-290A/U
|
Interstate Connecting Components | SA | 1 |
|
Buy Now |