Part Details for UG-29B/U(40) by Hirose Electric Co Ltd
Overview of UG-29B/U(40) by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UG-29B/U(40)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK0107
|
Newark | N Type Coaxial Connectors |Hirose(Hrs) UG-29B/U(40) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.2000 / $58.0000 | Buy Now |
DISTI #
H122942-ND
|
DigiKey | CONN ADAPT JACK-JACK N 50 OHM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
68 In Stock |
|
$34.3885 / $43.9600 | Buy Now |
DISTI #
UG-29B/U(40)
|
Avnet Americas | Connector RF Adaptor N Type Receptacle-Receptacle Straight - Bag (Alt: UG-29B/U(40)) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-UG-29B/U40
|
Mouser Electronics | RF Adapters - In Series RoHS: Compliant | 6 |
|
$35.4000 / $39.2600 | Buy Now |
|
Onlinecomponents.com | N Type Coaxial Connectors RoHS: Compliant | 0 |
|
$33.1800 / $45.4000 | Buy Now |
DISTI #
000000000005535484
|
Sager | RF Adapters - In Series | 0 |
|
Buy Now | |
DISTI #
301-0035-6-40
|
Avnet Abacus | Connector RF Adaptor N Type Receptacle-Receptacle Straight (Alt: 301-0035-6-40) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UG-29B/U(40)
UG-29B/U(40) CAD Models
UG-29B/U(40) Part Data Attributes
|
UG-29B/U(40)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
UG-29B/U(40)
Hirose Electric Co Ltd
RF Connector Adapter
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Factory Lead Time | 26 Weeks | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Finish Termination | SILVER | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 2100VAC V | |
Durability | 500 Cycles | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 2 GHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
VSWR | 1.2 |