There are no models available for this part yet.
Overview of UG-29B/U(45) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Renewable Energy
Entertainment and Gaming
Price & Stock for UG-29B/U(45) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
UG-29B/U(45)-ND
|
DigiKey | CONN COAX ADAPT JACK-JACK STR IN Min Qty: 5 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.2520 | Buy Now | |
DISTI #
798-UG-29B/U45
|
Mouser Electronics | RF MIL Spec Connectors RoHS: Compliant | 214 |
|
$42.3300 / $52.5300 | Buy Now | |
DISTI #
HIRUG-29B/U(45)
|
Heilind Electronics | 301-0035-6-45 EACH | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | N Type Coaxial Connectors RoHS: Compliant | 0 |
|
$40.1900 / $59.8300 | Buy Now | ||
DISTI #
000000000005535485
|
Sager | RF MIL Spec Connectors Min Qty: 1 | 0 |
|
$43.3000 / $57.8000 | Buy Now | |
DISTI #
301-0035-6-45
|
Avnet Abacus | Conn RF Adaptor Type N to Type N Receptacle to Receptacle ST (Alt: 301-0035-6-45) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for UG-29B/U(45) by Hirose Electric Co Ltd
Part Data Attributes for UG-29B/U(45) by Hirose Electric Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
Connector Type
|
RF STRAIGHT ADAPTER
|
Contact Finish Termination
|
Gold (Au)
|
JESD-609 Code
|
e4
|
Want to compare parts?
-
Hirose Electric Co LtdScrew lock coupling type, Standard coaxial connectors; HRS No: 301-0035-6 45; Connector Type: Adapter; Contact Gender: Female; Impedance (ohm): 50; Frequency Range (GHz): 0 to 6; VSWR (Max): 1.2; Mating/Unmating Cycles: 1000; Contact Mating Area Plating: Gold; Operating Temperature Range (degrees C): -55 to 85; Generic Name: N; General Description: Outer parts:Nickel plated; Adapter; Screw lockVS
-