Part Details for UG-306/U(40) by Hirose Electric Co Ltd
Overview of UG-306/U(40) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UG-306/U(40)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK0109
|
Newark | Bnc Type Coaxial Connectors |Hirose(Hrs) UG-306/U(40) Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.4000 / $57.0000 | Buy Now |
DISTI #
H122943-ND
|
DigiKey | CONN ADAPT PLUG-JACK BNC 50OHM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
4 In Stock |
|
$33.8512 / $43.2700 | Buy Now |
DISTI #
UG-306/U(40)
|
Avnet Americas | Connector RF Adaptor BNC Receptacle-Plug Right Angle - Bag (Alt: UG-306/U(40)) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$35.6250 / $41.3250 | Buy Now |
DISTI #
798-UG-306/U40
|
Mouser Electronics | RF MIL Spec Connectors RoHS: Compliant | 8 |
|
$34.8600 / $43.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 | 0 |
|
$34.7600 | Buy Now |
DISTI #
HIRUG-306/U(40)
|
Heilind Electronics | 302-0023-3-40 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.6600 / $44.6100 | Buy Now |
DISTI #
UG-306/U(40)
|
Avnet Americas | Connector RF Adaptor BNC Receptacle-Plug Right Angle - Bag (Alt: UG-306/U(40)) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$35.6250 / $41.3250 | Buy Now |
Part Details for UG-306/U(40)
UG-306/U(40) CAD Models
UG-306/U(40) Part Data Attributes:
|
UG-306/U(40)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
UG-306/U(40)
Hirose Electric Co Ltd
RF Connector Adapter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Factory Lead Time | 26 Weeks | |
Connector Type | RF RIGHT ANGLED ADAPTER |