Part Details for UG-349A/U by Amphenol RF
Overview of UG-349A/U by Amphenol RF
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2349A | Analog Devices | LTC5586 Demo Board - Wideband | |
HMC349ALP4CE | Analog Devices | DC-4 GHZ Hi Isolation Switch | |
HMC349AMS8GETR | Analog Devices | DC-4GHz Hi Isolation Switch |
Price & Stock for UG-349A/U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn BNC-Type N Adapter PL/F 0Hz to 4GHz ST RoHS: Compliant |
110 In Stock 169 Factory Stock |
|
$18.0400 / $20.5400 | Buy Now |
|
Master Electronics | Conn BNC-Type N Adapter PL/F 0Hz to 4GHz ST RoHS: Compliant |
110 In Stock 169 Factory Stock |
|
$18.0400 / $20.5400 | Buy Now |