Part Details for UG-414/U(40) by Hirose Electric Co Ltd
Overview of UG-414/U(40) by Hirose Electric Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UG-414/U(40)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK0112
|
Newark | Bnc Type Coaxial Connectors |Hirose(Hrs) UG-414/U(40) Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.6600 / $14.3400 | Buy Now |
DISTI #
H122945-ND
|
DigiKey | CONN ADAPT JACK-JACK BNC 50OHM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
15 In Stock |
|
$8.5031 / $14.0700 | Buy Now |
DISTI #
UG-414/U(40)
|
Avnet Americas | Connector RF Adaptor BNC Plug Straight - Bag (Alt: UG-414/U(40)) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$8.9625 / $10.3965 | Buy Now |
DISTI #
798-UG-414/U40
|
Mouser Electronics | RF MIL Spec Connectors RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
HIRUG-414/U(40)
|
Heilind Electronics | 302-0040-2-40 EACH | Americas - 0 in Stock |
|
$11.2031 / $14.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.4200 / $12.6200 | Buy Now |
Part Details for UG-414/U(40)
UG-414/U(40) CAD Models
UG-414/U(40) Part Data Attributes
|
UG-414/U(40)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
UG-414/U(40)
Hirose Electric Co Ltd
RF Connector Adapter
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Factory Lead Time | 26 Weeks | |
Connector Type | RF STRAIGHT ADAPTER |