Part Details for UG-492D/U by Winchester Interconnect
Overview of UG-492D/U by Winchester Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Audio and Video Systems
Aerospace and Defense
Price & Stock for UG-492D/U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RF / Coaxial Adapter - BNC - Jack - BNC - Jack - Straight Adapter - 50 ohm. RoHS: Compliant |
138 In Stock |
|
$51.7500 / $148.3200 | Buy Now |
|
Master Electronics | RF / Coaxial Adapter - BNC - Jack - BNC - Jack - Straight Adapter - 50 ohm. RoHS: Compliant |
138 In Stock |
|
$51.7500 / $148.3200 | Buy Now |
Part Details for UG-492D/U
UG-492D/U CAD Models
UG-492D/U Part Data Attributes
|
UG-492D/U
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
UG-492D/U
Winchester Interconnect
RF Connector Adapter, BNC-BNC, Panel Mount, Female-Female
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER INTERCONNECT | |
Reach Compliance Code | unknown | |
Adapter Style | BNC-BNC | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Option | HERMETIC | |
Panel Mount | YES |