Part Details for UG-625/U-4(40) by Hirose Electric Co Ltd
Overview of UG-625/U-4(40) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UG-625/U-4(40)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK0123
|
Newark | Bnc Type Coaxial Connectors |Hirose(Hrs) UG-625/U-4(40) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5000 / $10.7600 | Buy Now |
DISTI #
H122952-ND
|
DigiKey | CONN BNC RCPT STR 50 OHM SOLDER Min Qty: 5 Lead time: 12 Weeks Container: Bulk | Limited Supply - Call |
|
$10.7100 | Buy Now |
DISTI #
UG-625/U-4(40)
|
Avnet Americas | Conn BNC F 4GHz 50Ohm Solder ST Panel Mount Silver - Bag (Alt: UG-625/U-4(40)) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-UG-625/U-440
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | BNC Type Coaxial Connectors RoHS: Compliant | 0 |
|
$6.4100 / $9.4700 | Buy Now |
DISTI #
000000000005535507
|
Sager | RF Connectors / Coaxial Connectors | 0 |
|
Buy Now | |
DISTI #
302-0221-7-40
|
Avnet Abacus | Conn BNC F 4GHz 50Ohm Solder ST Panel Mount Silver (Alt: 302-0221-7-40) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S312300210521
|
Chip1Stop | Conn BNC RCP 0Hz to 4GHz 50Ohm Solder ST Panel Mount Silver RoHS: Compliant Container: Bulk | 180 |
|
$5.4500 / $8.4200 | Buy Now |
Part Details for UG-625/U-4(40)
UG-625/U-4(40) CAD Models
UG-625/U-4(40) Part Data Attributes
|
UG-625/U-4(40)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
UG-625/U-4(40)
Hirose Electric Co Ltd
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Solder Lug Terminal, Locking, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Hirose | |
Body Depth | 0.5 inch | |
Body Diameter | 0.437 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Termination | SILVER | |
Contact Gender | FEMALE | |
Contact Resistance | 3 mΩ | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
Dielectric Withstanding Voltage | 2100VAC V | |
Durability | 5000 Cycles | |
Insulation Resistance | 5000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.2 |