Part Details for UG-657/U(40) by Hirose Electric Co Ltd
Overview of UG-657/U(40) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UG-657/U(40)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK0124
|
Newark | Bnc Type Coaxial Connectors |Hirose(Hrs) UG-657/U(40) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.1800 / $19.4600 | Buy Now |
DISTI #
H122953-ND
|
DigiKey | CONN BNC RCPT STR 50 OHM SOLDER Min Qty: 5 Lead time: 12 Weeks Container: Bulk |
2 In Stock |
|
$10.6822 / $16.3740 | Buy Now |
DISTI #
UG-657/U(40)
|
Avnet Americas | Connector RF BNC Receptacle 0Hz to 4GHz 50Ohm Straight Panel Mount Gold - Bag (Alt: UG-657/U(40)) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$12.1625 / $14.1085 | Buy Now |
DISTI #
798-UG-657/U40
|
Mouser Electronics | RF MIL Spec Connectors RoHS: Compliant | 0 |
|
$11.8800 / $18.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 16 Weeks | 0 |
|
$11.8700 | Buy Now |
DISTI #
HIRUG-657/U(40)
|
Heilind Electronics | 302-0012-7-40 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.2800 / $16.7800 | Buy Now |
DISTI #
000000000005535509
|
Sager | RF MIL Spec Connectors Min Qty: 1 | 0 |
|
$12.2000 / $16.2000 | Buy Now |
Part Details for UG-657/U(40)
UG-657/U(40) CAD Models
UG-657/U(40) Part Data Attributes
|
UG-657/U(40)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
UG-657/U(40)
Hirose Electric Co Ltd
Bayonet lock coupling, Standard coaxial connectors; HRS No: 302-0012-7 40; Connector Type: Panel; Contact Gender: Female; Termination Style: Soldering; Impedance (ohm): 50; Frequency Range (GHz): 0 to 4; Mating/Unmating Cycles: 1000; Contact Mating Area Plating: Silver; Operating Temperature Range (degrees C): -55 to 85; Generic Name: BNC; General Description: Receptacle; Bayonet lock coupling
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | RF BNC CONNECTOR |