Part Details for UG-88/U(40) by Hirose Electric Co Ltd
Overview of UG-88/U(40) by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UG-88/U(40)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK0125
|
Newark | Bnc Type Coaxial Connectors |Hirose(Hrs) UG-88/U(40) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.2200 / $21.8000 | Buy Now |
DISTI #
H122954-ND
|
DigiKey | CONN BNC PLUG STR 50OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
94 In Stock |
|
$12.2241 / $23.7000 | Buy Now |
DISTI #
UG-88/U(40)
|
Avnet Americas | Connector RF BNC Plug 0Hz to 4GHz 50Ohm Crimp Straight Cable Mount Gold - Bag (Alt: UG-88/U(40)) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$13.6250 / $15.8050 | Buy Now |
DISTI #
798-UG-88/U40
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Compliant | 7 |
|
$12.2200 / $21.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$13.3000 | Buy Now |
DISTI #
HIRUG-88/U(40)
|
Heilind Electronics | 302-0001-0-40 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.7800 / $17.9100 | Buy Now |
DISTI #
000000000005535513
|
Sager | RF Connectors / Coaxial Connectors Min Qty: 1 | 0 |
|
$13.6000 / $18.1000 | Buy Now |
DISTI #
302-0001-0-40
|
Avnet Abacus | Connector RF BNC Plug 0Hz to 4GHz 50Ohm Crimp Straight Cable Mount Gold (Alt: 302-0001-0-40) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S312300238794
|
Chip1Stop | Conn BNC PL 0Hz to 4GHz 50Ohm Solder ST Cable Mount Silver/Gold RoHS: Compliant Container: Bulk | 5 |
|
$13.5000 / $15.4000 | Buy Now |
Part Details for UG-88/U(40)
UG-88/U(40) CAD Models
UG-88/U(40) Part Data Attributes
|
UG-88/U(40)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
UG-88/U(40)
Hirose Electric Co Ltd
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Solder Lug Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 12 Weeks | |
Connector Type | RF BNC CONNECTOR |