There are no models available for this part yet.
Overview of UG-909/U by Amphenol RF
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for UG-909/U by Amphenol RF
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04M6673
|
Newark | Bnc Straight Clamp Jack For Rg-55/U, Rg-58/U, Bulkhead, 50 Ohm |Amphenol Rf UG-909/U RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Onlinecomponents.com | Conn BNC RCP 0Hz to 4GHz 50Ohm Solder ST Cable Mount Silver RoHS: Compliant |
65 In Stock 1 Factory Stock |
|
$7.4900 / $9.4900 | Buy Now | ||
Master Electronics | Conn BNC RCP 0Hz to 4GHz 50Ohm Solder ST Cable Mount Silver RoHS: Compliant |
65 In Stock 1 Factory Stock |
|
$7.4900 / $9.4900 | Buy Now |