UG06B
Description: Rectifier Diode, 1 Element, 0.6A, 100V V(RRM), Silicon, GREEN, PLASTIC, TS-1, 2 PIN

Overview of UG06B by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for UG06B by Taiwan Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 1801-UG06BCT-ND
DigiKey DIODE GEN PURP 100V 600MA TS-1 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 5000
In Stock
  • 1 $0.4700
  • 10 $0.3310
  • 100 $0.1673
  • 500 $0.1365
  • 1,000 $0.1013
  • 2,000 $0.0852
  • 5,000 $0.0815
  • 10,000 $0.0705
  • 25,000 $0.0691
  • 50,000 $0.0573
  • 125,000 $0.0564
$0.0564 / $0.4700 Buy Now
DISTI # UG06B
Avnet Americas Diode Ultra Fast Rectifier 100V 0.6A 2-Pin TS-1 T/R - Tape and Reel (Alt: UG06B) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel 0
  • 5,000 $0.0495
$0.0495 Buy Now
DISTI # 821-UG06B
Mouser Electronics Rectifiers 15ns, 0.6A, 100V, Ultra Fast Recovery Rectifier RoHS: Compliant 0
  • 1 $0.4700
  • 10 $0.3310
  • 100 $0.1670
  • 1,000 $0.1010
  • 5,000 $0.0850
  • 10,000 $0.0700
  • 25,000 $0.0690
  • 50,000 $0.0570
  • 100,000 $0.0560
$0.0560 / $0.4700 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks 0
  • 5,000 $0.0671
$0.0671 Buy Now

CAD Models for UG06B by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UG06B by Taiwan Semiconductor

UG06B
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Package Description
GREEN, PLASTIC, TS-1, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.95 V
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
40 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
0.6 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
Reverse Recovery Time-Max
0.015 µs
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. UG06B
    Taiwan Semiconductor
    Rectifier Diode, 1 Element, 0.6A, 100V V(RRM), Silicon, GREEN, PLASTIC, TS-1, 2 PIN
    VS

Related Parts for UG06B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UG06B by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UG06B by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of UG06B would you like to use for your alert(s)?
  • Please alert me when UG06B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UG06B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UG06B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UG06B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UG06B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UG06B by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: