There are no models available for this part yet.
Overview of UG06BH by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UG06BH by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1801-UG06BHCT-ND
|
DigiKey | DIODE GEN PURP 100V 600MA TS-1 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$0.0564 / $0.4700 | Buy Now | |
DISTI #
UG06BH
|
Avnet Americas | Diode Ultra Fast Rectifier 100V 0.6A 2-Pin TS-1 T/R - Tape and Reel (Alt: UG06BH) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0495 | Buy Now | |
DISTI #
821-UG06BH
|
Mouser Electronics | Rectifiers 15ns, 0.6A, 100V, Ultra Fast Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0560 / $0.4700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks | 0 |
|
$0.0671 | Buy Now |
CAD Models for UG06BH by Taiwan Semiconductor
Part Data Attributes for UG06BH by Taiwan Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIWAN SEMICONDUCTOR CO LTD
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
FREE WHEELING DIODE
|
Application
|
EFFICIENCY
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.95 V
|
JESD-30 Code
|
O-PALF-W2
|
Non-rep Pk Forward Current-Max
|
40 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
0.6 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Reference Standard
|
AEC-Q101
|
Rep Pk Reverse Voltage-Max
|
100 V
|
Reverse Current-Max
|
5 µA
|
Reverse Recovery Time-Max
|
0.015 µs
|
Surface Mount
|
NO
|
Terminal Finish
|
PURE TIN
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|