Part Details for UG06BHA1G by Taiwan Semiconductor
Overview of UG06BHA1G by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UG06BHA1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UG06BHA1G-ND
|
DigiKey | DIODE GEN PURP 100V 600MA TS-1 Lead time: 12 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
Buy Now |
Part Details for UG06BHA1G
UG06BHA1G CAD Models
UG06BHA1G Part Data Attributes
|
UG06BHA1G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UG06BHA1G
Taiwan Semiconductor
Rectifier Diode, 1 Element, 0.6A, 100V V(RRM), Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.015 µs | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for UG06BHA1G
This table gives cross-reference parts and alternative options found for UG06BHA1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UG06BHA1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UG06BA0G | Rectifier Diode, 1 Element, 0.6A, 100V V(RRM), Silicon, | Taiwan Semiconductor | UG06BHA1G vs UG06BA0G |
UG06B | Rectifier Diode, 1 Element, 0.6A, 100V V(RRM), Silicon, | General Instrument Corp | UG06BHA1G vs UG06B |
UG06BHA0G | Rectifier Diode, 1 Element, 0.6A, 100V V(RRM), Silicon, | Taiwan Semiconductor | UG06BHA1G vs UG06BHA0G |
UG06BHB0G | Rectifier Diode, 1 Element, 0.6A, 100V V(RRM), Silicon, | Taiwan Semiconductor | UG06BHA1G vs UG06BHB0G |
UG06B | Rectifier Diode, 1 Element, 0.6A, 100V V(RRM), Silicon, GREEN, PLASTIC, TS-1, 2 PIN | Taiwan Semiconductor | UG06BHA1G vs UG06B |
UG06B | Rectifier Diode, 1 Phase, 1 Element, 0.6A, 100V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC, MINI PACKAGE-2 | Fagor Electrónica | UG06BHA1G vs UG06B |
UG06BR0G | Rectifier Diode, 1 Element, 0.6A, 100V V(RRM), Silicon, | Taiwan Semiconductor | UG06BHA1G vs UG06BR0G |
UG06BR0 | Rectifier Diode, 1 Element, 0.6A, 100V V(RRM), Silicon, | Taiwan Semiconductor | UG06BHA1G vs UG06BR0 |
UG06BA1G | Rectifier Diode, 1 Element, 0.6A, 100V V(RRM), Silicon, | Taiwan Semiconductor | UG06BHA1G vs UG06BA1G |
UG06B-E3/54 | Rectifier Diode, 1 Phase, 1 Element, 0.6A, 100V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE, PLASTIC, CASE MPG06, 2 PIN | Vishay Intertechnologies | UG06BHA1G vs UG06B-E3/54 |