Part Details for UG10DCT-E3/45 by Vishay Intertechnologies
Overview of UG10DCT-E3/45 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UG10DCT-E3/45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78K0102
|
Newark | 10A,200V,20Ns, dual Uf Rect |Vishay UG10DCT-E3/45 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4570 / $0.4960 | Buy Now |
DISTI #
UG10DCT-E3/45
|
Avnet Americas | Diode Switching 200V 10A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: UG10DCT-E3/45) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.4370 / $0.5552 | Buy Now |
DISTI #
625-UG10DCT-E3
|
Mouser Electronics | Rectifiers 10 Amp 200 Volt RoHS: Compliant | 107 |
|
$0.4630 / $1.0800 | Buy Now |
DISTI #
UG10DCT-E3/45
|
TTI | Rectifiers 10 Amp 200 Volt RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.4200 / $0.4500 | Buy Now |
DISTI #
UG10DCT-E3/45
|
Avnet Americas | Diode Switching 200V 10A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: UG10DCT-E3/45) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.4370 / $0.5552 | Buy Now |
DISTI #
UG10DCT-E3/45
|
TME | Diode: rectifying, THT, 200V, 5Ax2, tube, Ifsm: 55A, TO220AB, 25ns Min Qty: 1 | 0 |
|
$0.9400 / $1.4000 | RFQ |
DISTI #
UG10DCT-E3/45
|
EBV Elektronik | Diode Switching 200V 10A 3-Pin(3+Tab) TO-220AB Tube (Alt: UG10DCT-E3/45) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
Part Details for UG10DCT-E3/45
UG10DCT-E3/45 CAD Models
UG10DCT-E3/45 Part Data Attributes:
|
UG10DCT-E3/45
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
UG10DCT-E3/45
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-220AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.895 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 55 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for UG10DCT-E3/45
This table gives cross-reference parts and alternative options found for UG10DCT-E3/45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UG10DCT-E3/45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYQ28E-200-E3/45 | Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-220AB, | Vishay Intertechnologies | UG10DCT-E3/45 vs BYQ28E-200-E3/45 |