Part Details for UG1B-E3/54 by Vishay Intertechnologies
Overview of UG1B-E3/54 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for UG1B-E3/54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K2125
|
Newark | Diode, Fast Recovery, 1A, Repetitive Peak Reverse Voltage:100V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:950Mv, Reverse Recovery Time:15Ns, Forward Surge Current:50A, Operating Temperature Max:150°Crohs Compliant: Yes |Vishay UG1B-E3/54 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 153 |
|
$0.0390 | Buy Now |
DISTI #
98K2125
|
Avnet Americas | 1A,100V,15NS,UF RECT - Bulk (Alt: 98K2125) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 153 Partner Stock |
|
$0.1760 / $0.4060 | Buy Now |
DISTI #
UG1B-E3/54
|
Avnet Americas | 1A,100V,15NS,UF RECT - Tape and Reel (Alt: UG1B-E3/54) RoHS: Compliant Min Qty: 5500 Package Multiple: 5500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0766 | Buy Now |
DISTI #
625-UG1B-E3
|
Mouser Electronics | Rectifiers 100 Volt 1.0A 15ns 40 Amp IFSM RoHS: Compliant | 10714 |
|
$0.0640 / $0.3800 | Buy Now |
|
Future Electronics | UG1B Series 1 A 100 V 15 ns Miniature Ultrafast Plastic Rectifier - DO-204AL RoHS: Compliant pbFree: Yes Min Qty: 5500 Package Multiple: 5500 Container: Reel | 0Reel |
|
$0.0784 / $0.0854 | Buy Now |
|
Future Electronics | UG1B Series 1 A 100 V 15 ns Miniature Ultrafast Plastic Rectifier - DO-204AL RoHS: Compliant pbFree: Yes Min Qty: 5500 Package Multiple: 5500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0784 / $0.0854 | Buy Now |
DISTI #
UG1B-E3/54
|
TTI | Rectifiers 100 Volt 1.0A 15ns 40 Amp IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 5500 Package Multiple: 5500 Container: Reel | Americas - 0 |
|
$0.0740 / $0.0780 | Buy Now |
DISTI #
UG1B-E3/54
|
EBV Elektronik | Diode Switching 100V 1A 2-Pin DO-204AL T/R (Alt: UG1B-E3/54) RoHS: Compliant Min Qty: 5500 Package Multiple: 5500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for UG1B-E3/54
UG1B-E3/54 CAD Models
UG1B-E3/54 Part Data Attributes
|
UG1B-E3/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
UG1B-E3/54
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-41, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.025 µs | |
Reverse Test Voltage | 100 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for UG1B-E3/54
This table gives cross-reference parts and alternative options found for UG1B-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UG1B-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UG1B-E3/73 | DIODE 1 A, 100 V, SILICON, SIGNAL DIODE, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN, Signal Diode | Vishay Semiconductors | UG1B-E3/54 vs UG1B-E3/73 |
UG1B-E3/54 | DIODE 1 A, 100 V, SILICON, SIGNAL DIODE, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN, Signal Diode | Vishay Semiconductors | UG1B-E3/54 vs UG1B-E3/54 |