Part Details for UG4C-E3/54 by Vishay Intertechnologies
Overview of UG4C-E3/54 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UG4C-E3/54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78K0169
|
Newark | 4A,150V,20Ns, uf Rect |Vishay UG4C-E3/54 RoHS: Not Compliant Min Qty: 2800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1900 / $0.2530 | Buy Now |
DISTI #
UG4C-E3/54
|
Avnet Americas | 4A,150V,20NS,UF RECT - Tape and Reel (Alt: UG4C-E3/54) RoHS: Compliant Min Qty: 2800 Package Multiple: 1400 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1448 | Buy Now |
DISTI #
625-UG4C-E3
|
Mouser Electronics | Rectifiers 150 Volt 4.0A 20ns 150 Amp IFSM RoHS: Compliant | 0 |
|
$0.1810 / $0.5600 | Order Now |
DISTI #
UG4C-E3/54
|
TTI | Rectifiers 150 Volt 4.0A 20ns 150 Amp IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 2800 Package Multiple: 1400 Container: Reel | Americas - 0 |
|
$0.1780 / $0.1890 | Buy Now |
DISTI #
UG4C-E3/54
|
EBV Elektronik | (Alt: UG4C-E3/54) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for UG4C-E3/54
UG4C-E3/54 CAD Models
UG4C-E3/54 Part Data Attributes
|
UG4C-E3/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
UG4C-E3/54
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 4A, 150V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Recovery Time-Max | 0.02 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for UG4C-E3/54
This table gives cross-reference parts and alternative options found for UG4C-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UG4C-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UG4C-M3/54 | Rectifier Diode, 1 Phase, 1 Element, 4A, 150V V(RRM), Silicon, DO-201AD, HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-2 | Vishay Intertechnologies | UG4C-E3/54 vs UG4C-M3/54 |
UG4C-E3/73 | Rectifier Diode, 1 Phase, 1 Element, 4A, 150V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | UG4C-E3/54 vs UG4C-E3/73 |