UGB1H1R5KHM1TO
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 1.5uF

Overview of UGB1H1R5KHM1TO by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for UGB1H1R5KHM1TO by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UGB1H1R5KHM1TO by Nichicon Corporation

UGB1H1R5KHM1TO
Nichicon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00
Capacitance
1.5 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
Dielectric Material
ALUMINUM
Length
20 mm
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Tape
Polarity
NON-POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
800 mA
Terminal Pitch
5 mm
Want to compare parts?
  1. UGB1H1R5KHM1TO
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 1.5uF
    VS

Alternate Parts for UGB1H1R5KHM1TO

This table gives cross-reference parts and alternative options found for UGB1H1R5KHM1TO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UGB1H1R5KHM1TO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UGB1H1R5KHM1CC Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 1.5uF, Nichicon Corporation UGB1H1R5KHM1TO vs UGB1H1R5KHM1CC
RBL-50V1R5KX Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 1.5uF ELNA America Inc UGB1H1R5KHM1TO vs RBL-50V1R5KX
UGB1H1R5KHM1CV Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 1.5uF, Nichicon Corporation UGB1H1R5KHM1TO vs UGB1H1R5KHM1CV
50BSA1R5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 1.5uF Rubycon Corporation UGB1H1R5KHM1TO vs 50BSA1R5
UGB1H1R5KHM1CP Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 1.5uF, Nichicon Corporation UGB1H1R5KHM1TO vs UGB1H1R5KHM1CP
UGB1H1R5MHB Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation UGB1H1R5KHM1TO vs UGB1H1R5MHB
UGB1H1R5KHM1AA Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 1.5uF, Nichicon Corporation UGB1H1R5KHM1TO vs UGB1H1R5KHM1AA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UGB1H1R5KHM1TO by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UGB1H1R5KHM1TO by Nichicon Corporation

Select Manufacturer
Which Manufacturer of UGB1H1R5KHM1TO would you like to use for your alert(s)?
  • Please alert me when UGB1H1R5KHM1TO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UGB1H1R5KHM1TO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UGB1H1R5KHM1TO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UGB1H1R5KHM1TO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UGB1H1R5KHM1TO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UGB1H1R5KHM1TO by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: