Part Details for UGB2/0-414-10 by Panduit Corp
Overview of UGB2/0-414-10 by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UGB2/0-414-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH6447
|
Newark | Universal Ground Bar, 14 To 4Awg, 10Port, Product Range:Structuredground Series Rohs Compliant: Yes |Panduit UGB2/0-414-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.4200 / $64.9900 | Buy Now |
DISTI #
298-19574-ND
|
DigiKey | 10 PORT UNIVERSAL GROUND BAR Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.6458 / $58.3100 | Buy Now |
DISTI #
UGB2/0-414-10
|
Avnet Americas | Universal Ground Bar 10-Ports 14AWG to 4AWG Electrolytic Copper - Bulk (Alt: UGB2/0-414-10) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$38.6000 | Buy Now |
DISTI #
644-UGB2/0-414-10
|
Mouser Electronics | Terminal Block Tools & Accessories 10 Port Universal Ground Bar RoHS: Compliant | 0 |
|
$48.2100 / $57.9700 | Order Now |
DISTI #
PANUGB2/0-414-10
|
Heilind Electronics | 10 PORT UNIVERSAL GROUND BAR | Americas - 0 in Stock |
|
$50.7538 / $65.9800 | Buy Now |
|
Onlinecomponents.com | Universal Ground Bar - 10 Ports - 14 to 4 AWG - Silver Color. RoHS: Compliant |
10 On Order 10 Factory Stock |
|
$45.9200 / $71.6300 | Buy Now |
DISTI #
UGB2/0-414-10
|
Avnet Americas | Universal Ground Bar 10-Ports 14AWG to 4AWG Electrolytic Copper - Bulk (Alt: UGB2/0-414-10) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$38.6000 | Buy Now |
DISTI #
000000000005841379
|
Sager | Terminal Block Tools & Accessories 10 Port Universal Ground Bar Min Qty: 1 | 0 |
|
$40.2300 / $50.7500 | Buy Now |
|
Master Electronics | Universal Ground Bar - 10 Ports - 14 to 4 AWG - Silver Color. RoHS: Compliant |
10 On Order 10 Factory Stock |
|
$45.9200 / $71.6300 | Buy Now |