Datasheets
UGB8ATHE3_A/P by: Vishay Intertechnologies

Rectifier Diode,

Part Details for UGB8ATHE3_A/P by Vishay Intertechnologies

Overview of UGB8ATHE3_A/P by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Price & Stock for UGB8ATHE3_A/P

Part # Distributor Description Stock Price Buy
DISTI # 44AJ2845
Newark 8A,50V,20Ns, single Uf Rect |Vishay UGB8ATHE3_A/P RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

Part Details for UGB8ATHE3_A/P

UGB8ATHE3_A/P CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

UGB8ATHE3_A/P Part Data Attributes

UGB8ATHE3_A/P Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
UGB8ATHE3_A/P Vishay Intertechnologies Rectifier Diode,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description D2PAK-3/2
Reach Compliance Code unknown
ECCN Code EAR99
Factory Lead Time 40 Weeks
Date Of Intro 2019-03-25
Additional Feature FREE WHEELING DIODE
Application EFFICIENCY
Case Connection CATHODE
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V
JEDEC-95 Code TO-263AB
JESD-30 Code R-PSSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 150 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 8 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 245
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 50 V
Reverse Current-Max 10 µA
Reverse Recovery Time-Max 0.03 µs
Reverse Test Voltage 50 V
Surface Mount YES
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for UGB8ATHE3_A/P

This table gives cross-reference parts and alternative options found for UGB8ATHE3_A/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UGB8ATHE3_A/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
UGB8AT-E3/81 Rectifier Diode, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies UGB8ATHE3_A/P vs UGB8AT-E3/81
UGB8AT-E3/81 DIODE 8 A, 50 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode Vishay Semiconductors UGB8ATHE3_A/P vs UGB8AT-E3/81
UGB8AT-E3/45 DIODE 8 A, 50 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode Vishay Semiconductors UGB8ATHE3_A/P vs UGB8AT-E3/45
Part Number Description Manufacturer Compare
GPA801DT Rectifier Diode, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, PLASTIC, D2PAK-3 Micro Commercial Components UGB8ATHE3_A/P vs GPA801DT
SB850D-T3-LF Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC, TO-263, D2PAK-3 Won-Top Electronics Co Ltd UGB8ATHE3_A/P vs SB850D-T3-LF
SRAS850RNG Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Taiwan Semiconductor UGB8ATHE3_A/P vs SRAS850RNG
SKFM850Y-D Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, TO-252, DPAK-3/2 Formosa Microsemi Co Ltd UGB8ATHE3_A/P vs SKFM850Y-D
SR850SK Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DPAK-3 Rectron Semiconductor UGB8ATHE3_A/P vs SR850SK
SR850KS Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, D2PAK-3 Rectron Semiconductor UGB8ATHE3_A/P vs SR850KS
SB850D Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, TO-263AB, PLASTIC, TO-263, D2PAK-3 Promax-Johnton Electronic Corporation UGB8ATHE3_A/P vs SB850D
UGB8AT-E3/81 DIODE 8 A, 50 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode Vishay Semiconductors UGB8ATHE3_A/P vs UGB8AT-E3/81
GPA801DT-BP Rectifier Diode, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, D2PAK-3 Micro Commercial Components UGB8ATHE3_A/P vs GPA801DT-BP
SB850D-T3 Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, TO-263AB, PLASTIC, TO-263, D2PAK-3 Won-Top Electronics Co Ltd UGB8ATHE3_A/P vs SB850D-T3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UGB8ATHE3_A/P by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UGB8ATHE3_A/P by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of UGB8ATHE3_A/P would you like to use for your alert(s)?
  • Please alert me when UGB8ATHE3_A/P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UGB8ATHE3_A/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UGB8ATHE3_A/P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UGB8ATHE3_A/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UGB8ATHE3_A/P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UGB8ATHE3_A/P by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: