Part Details for UGE0221AY4 by IXYS Corporation
Overview of UGE0221AY4 by IXYS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UGE0221AY4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UGE0221AY4-ND
|
DigiKey | DIODE GEN PURP 4.8KV 10.2A UGE Min Qty: 1 Lead time: 37 Weeks Container: Box |
20 In Stock |
|
$75.2002 / $91.0600 | Buy Now |
DISTI #
747-UGE0221AY4
|
Mouser Electronics | Rectifiers 10 Amps 4800V RoHS: Compliant | 91 |
|
$78.1300 / $91.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6 Package Multiple: 6 Lead time: 10 Weeks Container: Box | 0Box |
|
$83.8900 | Buy Now |
DISTI #
UGE0221AY4
|
TME | Diode: rectifying, 4.8kV, 3.8/10.2/10.2A, 16A, 3.4kW, Ø55x23mm Min Qty: 1 | 0 |
|
$101.1700 / $114.6700 | RFQ |
Part Details for UGE0221AY4
UGE0221AY4 CAD Models
UGE0221AY4 Part Data Attributes
|
UGE0221AY4
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
UGE0221AY4
IXYS Corporation
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3.8A, 4800V V(RRM), Silicon, HERMETIC SEALED, PLASTIC PACKAGE-1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | HERMETIC SEALED, PLASTIC PACKAGE-1 | |
Pin Count | 1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | HIGH VOLTAGE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 775 V | |
JESD-30 Code | O-PUPM-X1 | |
Non-rep Pk Forward Current-Max | 140 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 4800 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |