Part Details for UGE0221AY4 by Littelfuse Inc
Overview of UGE0221AY4 by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UGE0221AY4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK8713
|
Newark | Diode Module, Single, 10.2A, 4.8V, 4.8Kv Rohs Compliant: Yes |Littelfuse UGE0221AY4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 114 |
|
$73.2800 / $91.4600 | Buy Now |
DISTI #
03AH5738
|
Newark | Bipolar Module - Diode Uge-Single/Box |Littelfuse UGE0221AY4 Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.4600 / $89.0000 | Buy Now |
Part Details for UGE0221AY4
UGE0221AY4 CAD Models
UGE0221AY4 Part Data Attributes
|
UGE0221AY4
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
UGE0221AY4
Littelfuse Inc
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3.8A, 4800V V(RRM), Silicon, HERMETIC SEALED, PLASTIC PACKAGE-1
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HERMETIC SEALED, PLASTIC PACKAGE-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Application | HIGH VOLTAGE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 775 V | |
JESD-30 Code | O-PUPM-X1 | |
Non-rep Pk Forward Current-Max | 140 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 4800 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |