Part Details for UGF10GCT by Vishay Semiconductors
Overview of UGF10GCT by Vishay Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UGF10GCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Diode Switching 400V 10A 3-Pin(3+Tab) ITO-220AB |
2525 In Stock |
|
$1.9800 / $9.2900 | Buy Now |
|
Bristol Electronics | 10292 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Common Cathode, 400 Volt, TO-220AB | 8233 |
|
$3.0000 / $6.0000 | Buy Now |
Part Details for UGF10GCT
UGF10GCT CAD Models
UGF10GCT Part Data Attributes:
|
UGF10GCT
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
UGF10GCT
Vishay Semiconductors
Rectifier Diode, 1 Phase, 2 Element, 5A, 400V V(RRM), Silicon, PLASTIC, ITO-220AB, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GENERAL SEMICONDUCTOR INC | |
Part Package Code | TO-220AB | |
Package Description | PLASTIC, ITO-220AB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREEWHEELING DIODE | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |