Part Details for UGS3060KATL by Allegro MicroSystems LLC
Overview of UGS3060KATL by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UGS3060KATL
UGS3060KATL CAD Models
UGS3060KATL Part Data Attributes:
|
UGS3060KATL
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
UGS3060KATL
Allegro MicroSystems LLC
Hall Effect Sensor, -3.5mT Min, 3.5mT Max, 0.13-0.40V, Bipolar, Plastic/epoxy, Rectangular, 5 Pin, Through Hole Mount, PLASTIC, SIP-5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | SIP5,.028,50 | |
Reach Compliance Code | compliant | |
Body Breadth | 1.55 mm | |
Body Height | 6.71 mm | |
Body Length or Diameter | 6.335 mm | |
Housing | PLASTIC | |
Hysteresis | 3 mT | |
JESD-609 Code | e0 | |
Magnetic Field Range-Max | 3.5 mT | |
Magnetic Field Range-Min | -3.5 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 5 | |
Operating Current-Max | 20 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-COLLECTOR | |
Output Polarity | INVERTING | |
Output Range | 0.13-0.40V | |
Output Type | DIGITAL VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP5,.028,50 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER |
Alternate Parts for UGS3060KATL
This table gives cross-reference parts and alternative options found for UGS3060KATL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UGS3060KATL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UGS3060KA-T | Hall Effect Sensor, -3.5mT Min, 3.5mT Max, 0.13-0.40V, Rectangular, Through Hole Mount, LEAD FREE, PLASTIC, SIP-5 | Allegro MicroSystems LLC | UGS3060KATL vs UGS3060KA-T |
UGN3060KA-TL | MAGNETIC FIELD SENSOR-HALL EFFECT, -3.5-3.5mT, 0.13-0.40V, RECTANGULAR, THROUGH HOLE MOUNT, PLASTIC, SIP-5 | Allegro MicroSystems LLC | UGS3060KATL vs UGN3060KA-TL |
UGS3060KA | Hall Effect Sensor, -3.5mT Min, 3.5mT Max, 0.13-0.40V, Rectangular | Sanken Electric Co Ltd | UGS3060KATL vs UGS3060KA |
UGN3060KA-T | Hall Effect Sensor, -3.5mT Min, 3.5mT Max, 0.13-0.40V, Rectangular, Through Hole Mount, LEAD FREE, PLASTIC, SIP-5 | Allegro MicroSystems LLC | UGS3060KATL vs UGN3060KA-T |