Part Details for UH035M101F12PE50P35A by Suscon Inc
Overview of UH035M101F12PE50P35A by Suscon Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UH035M101F12PE50P35A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4491-UH035M101F12PE50P35A-ND
|
DigiKey | CAP ALUM 100UF 20% 35V RADIAL TH Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$0.1113 / $0.3120 | Buy Now |