There are no models available for this part yet.
Overview of UH050M101G13PE50S00A by Suscon Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for UH050M101G13PE50S00A by Suscon Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4491-UH050M101G13PE50S00A-ND
|
DigiKey | CAP ALUM 100UF 20% 50V RADIAL TH Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
180 In Stock |
|
$0.1980 / $0.3440 | Buy Now |