Select Manufacturer to View UH1C Details
Select Manufacturer
| Manufacturer | Description | Price Range | Set Alert | Details |
|---|---|---|---|---|
| SUNMATE electronic Co., LTD | Surface mount super fast rectifier diode in SMA (DO-214AC) package, 1.0 A average rectified current, 30 A peak forward surge current, 100–200 V DC blocking voltage, glass passivated junction, low forward voltage drop, operating temperature -65 to +150 °C.Surface mount super fast recovery rectifier diode in SMA/DO-214AC package, 1.0 A average rectified current, 30 A peak forward surge current, 100-200 V DC blocking voltage, low forward voltage drop, glass passivated junction.Surface mount super fast rectifier diode in SMA/DO-214AC package, rated for 1.0 A average rectified current, 30 A peak forward surge, 100–200 V DC blocking voltage, with low forward voltage drop and glass passivated junction. |
|
View Details |