Part Details for UH1PC-M3/84A by Vishay Intertechnologies
Overview of UH1PC-M3/84A by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UH1PC-M3/84A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53T3620
|
Newark | 1A,150V,25Ns, planar Fer Rect, smd |Vishay UH1PC-M3/84A Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0710 / $0.1090 | Buy Now |
DISTI #
UH1PC-M3/84A
|
Avnet Americas | Diode Switching 150V 1A 2-Pin SMP T/R (Alt: UH1PC-M3/84A) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 | 0 |
|
$0.0738 / $0.0938 | Buy Now |
DISTI #
UH1PC-M3/84A
|
TTI | Rectifiers 1A,150V,25NS,planar FER RECT,SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0780 / $0.0860 | Buy Now |
Part Details for UH1PC-M3/84A
UH1PC-M3/84A CAD Models
UH1PC-M3/84A Part Data Attributes
|
UH1PC-M3/84A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
UH1PC-M3/84A
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1A, 150V V(RRM), Silicon, DO-220AA, HALOGEN FREE AND ROHS COMPLIANT, SMP, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, SMP, 2 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | FREE WHEELING DIODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JEDEC-95 Code | DO-220AA | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Recovery Time-Max | 0.04 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for UH1PC-M3/84A
This table gives cross-reference parts and alternative options found for UH1PC-M3/84A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UH1PC-M3/84A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UH1PC-M3/85A | Rectifier Diode, 1 Phase, 1 Element, 1A, 150V V(RRM), Silicon, DO-220AA, HALOGEN FREE AND ROHS COMPLIANT, SMP, 2 PIN | Vishay Intertechnologies | UH1PC-M3/84A vs UH1PC-M3/85A |