-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K7851
|
Newark | Aluminium Electrolytic Capacitor, Hd Series, 470 - F, - 20%, 25 V, 10 Mm, Radial Leaded |Nichicon UHD1E471MPD6 RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1470 / $0.1630 | Buy Now |
DISTI #
UHD1E471MPD6-ND
|
DigiKey | CAP ALUM 470UF 20% 25V RADIAL TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
3034 In Stock |
|
$0.1527 / $0.5900 | Buy Now |
DISTI #
647-UHD1E471MPD6
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 25volts 470uF 10x16 20% 5LS RoHS: Compliant | 5715 |
|
$0.1360 / $0.5600 | Buy Now |
|
Future Electronics | UHD Series 25 V 470 uF ±20% LS=5 mm Radial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 200 Lead time: 25 Weeks Container: Bag | 0Bag |
|
$0.1240 / $0.1430 | Buy Now |
DISTI #
UHD1E471MPD6
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 25volts 470uF 10x16 20% 5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 300 In Stock |
|
$0.1250 / $0.2020 | Buy Now |
DISTI #
UHD1E471MPD6
|
TME | Capacitor: electrolytic, THT, 470uF, 25VDC, Ø10x16mm, Pitch: 5mm Min Qty: 1800 | 0 |
|
$0.2220 | RFQ |
DISTI #
UHD1E471MPD6
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 25 V, � 20%, 4000 hours @ 105�C, Radial Leaded (Alt: UHD1E471MPD6) RoHS: Compliant Min Qty: 7200 Package Multiple: 1800 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S528100504054
|
Chip1Stop | Cap Aluminum Lytic 470uF 25V 20% (10 X 16mm) Radial 5mm 1430mA 4000h 105C Bulk RoHS: Compliant | 12 |
|
$0.2035 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UHD1E471MPD6
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHD1E471MPD6
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e2 | |
Leakage Current | 0.1175 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1072.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Matte Tin/Copper (Sn/Cu) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for UHD1E471MPD6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHD1E471MPD6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8471LDM1016RTN4P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | UHD1E471MPD6 vs 8471LDM1016RTN4P |
2471LDM1016RXN011C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | UHD1E471MPD6 vs 2471LDM1016RXN011C |
2471LDM1016RXN711B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | UHD1E471MPD6 vs 2471LDM1016RXN711B |
2471LDM1016RTN5110 | CAP,AL2O3,470UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UHD1E471MPD6 vs 2471LDM1016RTN5110 |
25ZL470MEFCCA10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHD1E471MPD6 vs 25ZL470MEFCCA10X16 |
2471LDM1016RTN011C | CAP,AL2O3,470UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UHD1E471MPD6 vs 2471LDM1016RTN011C |
R1EKM471M010016 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF | Changzhou Huawei Electronics Co Ltd | UHD1E471MPD6 vs R1EKM471M010016 |
WL1E477M10016SS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | UHD1E471MPD6 vs WL1E477M10016SS |
1471LDM1016RTN7110 | CAP,AL2O3,470UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UHD1E471MPD6 vs 1471LDM1016RTN7110 |
25YXH470MCA10X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | UHD1E471MPD6 vs 25YXH470MCA10X16 |