Part Details for UHD1E471MPD6AA by Nichicon Corporation
Overview of UHD1E471MPD6AA by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UHD1E471MPD6AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UHD1E471MPD6AA-ND
|
DigiKey | CAP ALUM 25V POLAR Min Qty: 1200 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1573 | Buy Now |
DISTI #
647-UHD1E471MPD6AA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded | 0 |
|
$0.1200 / $0.5300 | Order Now |
Part Details for UHD1E471MPD6AA
UHD1E471MPD6AA CAD Models
UHD1E471MPD6AA Part Data Attributes
|
UHD1E471MPD6AA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UHD1E471MPD6AA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1430 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UHD1E471MPD6AA
This table gives cross-reference parts and alternative options found for UHD1E471MPD6AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHD1E471MPD6AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8471LDM1016RTN4P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | UHD1E471MPD6AA vs 8471LDM1016RTN4P |
2471LDM1016RXN011C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | UHD1E471MPD6AA vs 2471LDM1016RXN011C |
2471LDM1016RXN711B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | UHD1E471MPD6AA vs 2471LDM1016RXN711B |
2471LDM1016RTN5110 | CAP,AL2O3,470UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UHD1E471MPD6AA vs 2471LDM1016RTN5110 |
25ZL470MEFCCA10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UHD1E471MPD6AA vs 25ZL470MEFCCA10X16 |
2471LDM1016RTN011C | CAP,AL2O3,470UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UHD1E471MPD6AA vs 2471LDM1016RTN011C |
R1EKM471M010016 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF | Changzhou Huawei Electronics Co Ltd | UHD1E471MPD6AA vs R1EKM471M010016 |
WL1E477M10016SS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | UHD1E471MPD6AA vs WL1E477M10016SS |
1471LDM1016RTN7110 | CAP,AL2O3,470UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UHD1E471MPD6AA vs 1471LDM1016RTN7110 |
25YXH470MCA10X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | UHD1E471MPD6AA vs 25YXH470MCA10X16 |